Nuvotem 0080P1-2-018K technical specifications.
| Diameter | 93mm |
| Height | 38mm |
| Number of Outputs | 2 |
| Secondary Current | 2.22A |
| Weight | 1.1kg |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 0080P1-2-018K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.