Nuvotem 0080P1-2-025 technical specifications.
| Diameter | 93mm |
| Height | 38mm |
| Isolation Voltage | 4.5kV |
| Max Frequency | 450Hz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Secondary Current | 1.6A |
| Weight | 0.9kg |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 0080P1-2-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.