Nuvotem 0120P1-2-018K technical specifications.
| Diameter | 104.2mm |
| Height | 52.1mm |
| Number of Outputs | 2 |
| Secondary Current | 3.33A |
| Weight | 1.45kg |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 0120P1-2-018K to view detailed technical specifications.
No datasheet is available for this part.