Nuvotem 0120P1-2-025K technical specifications.
| Diameter | 93mm |
| Height | 46mm |
| Number of Outputs | 2 |
| Secondary Current | 2.4A |
| Weight | 1.45kg |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 0120P1-2-025K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.