Nuvotem 0160P1-2-030K technical specifications.
| Diameter | 105mm |
| Height | 42mm |
| Number of Outputs | 2 |
| Secondary Current | 2.67A |
| Weight | 1.75kg |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 0160P1-2-030K to view detailed technical specifications.
No datasheet is available for this part.