Nuvotem 0300P1-2-025K technical specifications.
| Diameter | 125mm |
| Height | 58mm |
| Number of Outputs | 2 |
| Secondary Current | 6A |
| Weight | 2.8kg |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 0300P1-2-025K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.