Nuvotem 0500P1-2-055K technical specifications.
| Diameter | 136mm |
| Height | 60mm |
| Number of Outputs | 2 |
| Secondary Current | 4.55A |
| Weight | 4kg |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvotem 0500P1-2-055K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.