Nuvotem 0800P1-2-050 technical specifications.
| Diameter | 162mm |
| Height | 60mm |
| Isolation Voltage | 4.5kV |
| Max Frequency | 450Hz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Secondary Current | 8A |
| Weight | 5.1kg |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 0800P1-2-050 to view detailed technical specifications.
No datasheet is available for this part.