Nuvotem 58-0050-024-D technical specifications.
| Diameter | 80mm |
| Height | 43mm |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Secondary Current | 2.083A |
| Weight | 0.628kg |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 58-0050-024-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.