1 Output Toroidal Transformer, 200VA, 24V ac
Nuvotem 58-0200-024-D technical specifications.
| Diameter | 115mm |
| Height | 57mm |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Secondary Current | 8.333A |
| Weight | 1.873kg |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 58-0200-024-D to view detailed technical specifications.
No datasheet is available for this part.