Nuvotem 58-0300-115-D technical specifications.
| Diameter | 117mm |
| Height | 69mm |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Secondary Current | 2.609A |
| Weight | 2.462kg |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 58-0300-115-D to view detailed technical specifications.
No datasheet is available for this part.