Nuvotem 60002 technical specifications.
| Diameter | 38mm |
| Height | 17.5mm |
| Max Operating Temperature | 60°C |
| Number of Outputs | 2 |
| Secondary Current | 67mA |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 60002 to view detailed technical specifications.
No datasheet is available for this part.