V-gard Hard Hat - 4-PT Rat. Susp, Blu, Branding: None/std
Nuvotem 60030 technical specifications.
| Diameter | 48mm |
| Height | 24mm |
| Max Operating Temperature | 60°C |
| Number of Outputs | 2 |
| Secondary Current | 500mA |
| Weight | 172g |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 60030 to view detailed technical specifications.
No datasheet is available for this part.