Nuvotem 60034 technical specifications.
| Diameter | 48mm |
| Height | 24mm |
| Max Operating Temperature | 60°C |
| Number of Outputs | 2 |
| Secondary Current | 194mA |
| Weight | 172g |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 60034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.