
Nuvotem 62002 technical specifications.
| Height - Seated (Max) | 17mm |
| Max Output Current | 67mA |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | Standard Mini |
| Termination | Wire Leads |
| Weight | 0.157lb |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 62002 to view detailed technical specifications.
No datasheet is available for this part.
