Nuvotem 62072 technical specifications.
| Max Output Current | 1.458A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | Standard Mini |
| Termination | Wire Leads |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 62072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.