
This dual secondary transformer features a maximum operating temperature of 60°C and a maximum output current of 1.428A. It has a dual winding configuration and is designed for through hole mount on a PCB. The transformer measures 55mm in length and width, and 26mm in height when seated. It operates within a frequency range of 50Hz to 60Hz.
Nuvotem 70040K technical specifications.
| Height - Seated (Max) | 26mm |
| Length | 55mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Max Output Current | 1.428A |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Primary Winding(s) | Dual |
| Secondary Current | 714mA |
| Secondary Winding(s) | Dual |
| Series | 7XXXX |
| Termination | PC Pin |
| Weight | 0.477lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 70040K to view detailed technical specifications.
No datasheet is available for this part.
