
Nuvotem 70064K technical specifications.
| Height - Seated (Max) | 37.5mm |
| Length | 60mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Max Output Current | 1.388A |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Primary Winding(s) | Dual |
| Secondary Current | 694mA |
| Secondary Winding(s) | Dual |
| Series | 7XXXX |
| Termination | PC Pin |
| Weight | 0.856lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 70064K to view detailed technical specifications.
No datasheet is available for this part.