
Nuvotem 70074K technical specifications.
| Height - Seated (Max) | 37.5mm |
| Length | 72mm |
| Max Output Current | 1.944A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 7XXXX |
| Termination | PC Pin |
| Weight | 1lb |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 70074K to view detailed technical specifications.
No datasheet is available for this part.