
This dual-output transformer features dual primary and secondary windings, with a maximum output current of 1.59A. It measures 72mm in length and width, and 37.5mm in height when seated. The transformer is designed for through-hole mounting and has a weight of 1lb. It is part of the 7XXXX series.
Nuvotem 70075K technical specifications.
| Height - Seated (Max) | 37.5mm |
| Length | 72mm |
| Max Output Current | 1.59A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 7XXXX |
| Termination | PC Pin |
| Weight | 1lb |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 70075K to view detailed technical specifications.
No datasheet is available for this part.
