Nuvotem 91959-P2S2 technical specifications.
| Diameter | 105mm |
| Height | 42mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Number of Outputs | 2 |
| Secondary Current | 5.333A |
| Termination | Leads |
| Weight | 1.5kg |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 91959-P2S2 to view detailed technical specifications.
No datasheet is available for this part.