The 92435-P2S2 transformer features two outputs with a maximum operating temperature of 40°C. It measures 136mm in diameter and 60mm in height, weighing 3.5kg. The transformer operates within a frequency range of 50Hz to 60Hz. It is terminated with leads.
Nuvotem 92435-P2S2 technical specifications.
| Diameter | 136mm |
| Height | 60mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Number of Outputs | 2 |
| Secondary Current | 6.25A |
| Termination | Leads |
| Weight | 3.5kg |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 92435-P2S2 to view detailed technical specifications.
No datasheet is available for this part.