Nuvotem 93486P1 technical specifications.
| Depth | 20mm |
| Input Current | 300A |
| Inside Diameter | 37mm |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Phases | 1 |
| Primary Current | 360A |
| Termination | Leads |
| Weight | 185g |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 93486P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.