Datasheets.com
Datasheets.com
Current Transformer 1000/1 10A
Nuvotem

AC-1010

Current Transformer 1000/1 10A

Frequency60Hz
MountingThrough Hole, PCB
Quick Jump:

Technical Specifications

Nuvotem AC-1010 technical specifications.

General

DC Resistance (DCR)
41.8R
Depth
11.12mm
Input Current
10A
Inside Diameter
9.5mm
Length
23.8mm
Max Frequency
60Hz
Min Frequency
50Hz
Max Operating Temperature
120°C
Min Operating Temperature
-40°C
Mount
Through Hole, PCB
Number of Phases
1
Packaging
Rail/Tube
Primary Current
10A
Series
AC
Termination
PC Pin
Turns Ratio
1000:1
Weight
0.036lb
Width
23.8mm

Compliance

RoHS
Compliant

Datasheet

Nuvotem AC-1010 Datasheet

Download the complete datasheet for Nuvotem AC-1010 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.