Nuvotem AC1150 technical specifications.
| DC Resistance (DCR) | 11R |
| Depth | 55.6mm |
| Inside Diameter | 23.8mm |
| Isolation Voltage | 4kV |
| Length | 55.6mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Primary Current | 150A |
| Series | AC |
| Termination | PC Pin |
| Turns Ratio | 1000:1 |
| Weight | 0.331lb |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem AC1150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.