
Nuvotem AC1200 technical specifications.
| DC Resistance (DCR) | 11R |
| Depth | 55.6mm |
| Frequency | 60Hz |
| Input Current | 200A |
| Inside Diameter | 23.8mm |
| Isolation Voltage | 4kV |
| Length | 55.6mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Phases | 1 |
| Packaging | Rail/Tube |
| Primary Current | 200A |
| Series | AC |
| Termination | PC Pin |
| Turns Ratio | 1000:1 |
| Weight | 0.331lb |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem AC1200 to view detailed technical specifications.
No datasheet is available for this part.
