
Nuvotem ASM-010 technical specifications.
| Depth | 9.53mm |
| Input Current | 10A |
| Inside Diameter | 5mm |
| Isolation Voltage | 2.5kV |
| Length | 21mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Packaging | Tray |
| Primary Current | 10A |
| Secondary Impedance | 50R |
| Series | ASM |
| Termination | PC Pin |
| Weight | 7g |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem ASM-010 to view detailed technical specifications.
No datasheet is available for this part.
