
Nuvotem DPO-2,0-100 technical specifications.
| Package/Case | Radial |
| Current Rating | 2A |
| DC Resistance (DCR) | 109mR |
| Height | 8mm |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | DP |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem DPO-2,0-100 to view detailed technical specifications.
No datasheet is available for this part.
