Nuvotem LCP5-2.04-47 technical specifications.
| Package/Case | Nonstandard |
| Current | 2.04A |
| DC Resistance (DCR) | 72mR |
| DC Resistance (DCR) - Parallel | 72mR |
| DC Resistance (DCR) - Series | 288mR |
| Height | 0.358inch |
| Inductance - Parallel | 47uH |
| Inductance - Series | 188uH |
| Length | 0.512inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 300 |
| Packaging | Cut Tape |
| Series | LCP |
| Shielding | Unshielded |
| Tolerance | 15% |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem LCP5-2.04-47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.