Nuvotem SFB0075-400-55 technical specifications.
| Mount | Chassis |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Secondary Current | 682mA |
| Weight | 0.95kg |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvotem SFB0075-400-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.