Nuvotem SFB0500-230-12 technical specifications.
| Mount | Chassis |
| Number of Outputs | 1 |
| Secondary Current | 20.833A |
| Weight | 4.2kg |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem SFB0500-230-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.