
IC VOICE REC/PLAY 10MIN 28TSOP
Nuvoton ISD4004-10ME technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Oscillator Type | Internal/External |
| RoHS Compliant | No |
| Series | ChipCorder® |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton ISD4004-10ME to view detailed technical specifications.
No datasheet is available for this part.
