
IC VOICE REC/PLAY 12MIN 28TSOP
Nuvoton ISD4004-12MEI technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Oscillator Type | Internal/External |
| RoHS Compliant | No |
| Series | ChipCorder® |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton ISD4004-12MEI to view detailed technical specifications.
No datasheet is available for this part.