The NuMicro M051 BN series microcontroller is a high-performance device featuring a 50MHz ARM core processor. It comes with 64KB of flash memory and 256 bytes of RAM, providing ample storage for your applications. This versatile MCU supports a wide range of interfaces, including I2C, SPI, IrDA, UART, USART, LIN, and EBI/EMI. The device operates reliably over a temperature range of -40°C to 85°C and is packaged in a lead-free LQFP (Lead-Free Quad Flat Package) for added durability.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of I/Os | 40 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Series | NuMicro M051™ BN |
| RoHS | Not Compliant |