The MSP430F2132IPW is a 64KB FLASH microcontroller featuring an 8052 core. It supports UART, USART, and EBI/EMI interfaces. The device is packaged in a lead-free PLCC package and operates within a temperature range of 0°C to 70°C. It includes 8 analog-to-digital converters and 36 I/Os. The MCU also features peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Nuvoton MSP430F2132IPW technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8052 |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 8 |
| Number of I/Os | 36 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| Reach SVHC Compliant | Yes |
| Series | W78 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton MSP430F2132IPW to view detailed technical specifications.
No datasheet is available for this part.