Nuvoton N681386DG TR technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton N681386DG TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.