The NCT3940STR is a high side PMOS switch from Nuvoton, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a tape and reel packaging format. The device has an output current rating of 500mA and is packaged in a SOIC format. The NCT3940STR is suitable for use in a variety of applications, including those requiring a high side PMOS switch.
Nuvoton NCT3940STR technical specifications.
| Package/Case | SOIC |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Technology | PMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton NCT3940STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.