Nuvoton NCT3941STR technical specifications.
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Configuration | Low Side |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Technology | PMOS |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NCT3941STR to view detailed technical specifications.
No datasheet is available for this part.