The R5F2M112ANSP#U0 is a 64KB FLASH microcontroller based on the 8052 core architecture. It features 36 I/Os and supports various interfaces, including serial and EBI/EMI. The device operates within a temperature range of 0 to 70°C and is available in a BQFP package. Additionally, it includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Nuvoton R5F2M112ANSP#U0 technical specifications.
| Package/Case | BQFP |
| Core Architecture | 8052 |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | W78 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton R5F2M112ANSP#U0 to view detailed technical specifications.
No datasheet is available for this part.