
Nuvoton W6810IWGT&R technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sampling Rate | 8KS/s |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W6810IWGT&R to view detailed technical specifications.
No datasheet is available for this part.
