Nuvoton W6811IWGTR technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W6811IWGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
