Nuvoton W681513SGTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W681513SGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
