The W78C032C40PLTR is a 8051 microcontroller from Nuvoton with a 40MHz core frequency and 256 bytes of RAM. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PLCC and is available in tape and reel packaging for surface mount applications.
Nuvoton W78C032C40PLTR technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78C032C40PLTR to view detailed technical specifications.
No datasheet is available for this part.