Nuvoton W78E052B-40DL technical specifications.
| Access Time | 40us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78E052B-40DL to view detailed technical specifications.
No datasheet is available for this part.