Nuvoton W78E052B40PL technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78E052B40PL to view detailed technical specifications.
No datasheet is available for this part.