Nuvoton W78E378A10PL technical specifications.
| Access Time | 10us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | Serial, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| RAM Size | 576B |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78E378A10PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.