
The W78L051A24PL is a 8051 microcontroller with 4KB of FLASH memory and 128B of RAM. It features a 24us access time and supports UART, USART, and EBI/EMI interfaces. The device operates over a temperature range of 0 to 70°C and is packaged in a lead-free LCC package. It is RoHS compliant and suitable for surface mount applications.
Nuvoton W78L051A24PL technical specifications.
| Access Time | 24us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78L051A24PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.