The W79E549A40PL is a 32KB FLASH 8051 microcontroller with 60 I/Os and an internal oscillator. It operates over a temperature range of 0 to 70°C and is packaged in a PLCC. The device is RoHS compliant and features peripherals including power-on reset, pulse-width modulation, and a watchdog timer. It supports serial and EBI/EMI interfaces and is available in rail or tube packaging.
Nuvoton W79E549A40PL technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | W79 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W79E549A40PL to view detailed technical specifications.
No datasheet is available for this part.