Industrial-grade 8-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This CMOS device offers 256 bytes of RAM and 2048 words of ROM, with 26 I/O lines, PWM channels, and an integrated ADC. Operating across an industrial temperature range of -40°C to 85°C, it utilizes a 28-terminal SOP package with a nominal supply voltage of 5V.
Nuvoton W79E832ASG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 29 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nuvoton W79E832ASG to view detailed technical specifications.
No datasheet is available for this part.