Nvent 107-35 technical specifications.
| Product Length (Imperial) (in) | 1.7 |
| Product Length (Metric) (mm) | 43.2 |
| Product Width (Imperial) (in) | 0.312 |
| Product Width (Metric) (mm) | 7.92 |
| Product Height (Imperial) (in) | 0.596 |
| Product Height (Metric) (mm) | 15.14 |
| Type | Inserter/Extractor |
| Material | Aluminum |
| Color | Black |
| Application Mounting Hole (Imperial) | 0.093in |
| Board Thickness (Imperial) | 0.063in |
| Cage Code | 84CY3 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nvent 107-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.